Texas Instruments TPS2041AD

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
$ 1.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041AD.

Inventory History

3 month trend:
-10.16%

CAD Models

Download Texas Instruments TPS2041AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.701
$ 1.485
Stock
219,611
2,385,616
Authorized Distributors
5
3
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
80 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsTPS2024D
USB Power High Slide Distribution Switch Single 2.7 Volt to 5.5 Volt 3 Amp 8 Pin SOIC Tube
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-H/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2041AD provided by its distributors.

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
IC, POWER DISTRIBUTION SWITCH, 2041; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 1A; Résistance d'état On: 0.08ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broches: 8B
Ic, Power Distribution Switch, 2041; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.08Ohm; Distribution Switch Case Style:soic; No. Of Pins:8Pins; Thermal Protection:yes; On / Enable Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041AD .