Texas Instruments TPS2041ADR

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041ADR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Augswan

iiiC

Jameco (USA)

Mouser

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments TPS2041ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 1.701
Stock
2,376,586
219,536
Authorized Distributors
3
5
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
-
80 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
MIC2025 Series 5.5 V 140 mOhm Single Channel High Side MosFet Switch - SOIC-8
Texas InstrumentsTPS2051ADR
0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 85
Texas InstrumentsTPS2051BDG4
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-H
Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2041ADR provided by its distributors.

0.5A loading, 1A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.9A 8-Pin SOIC T/R
0.7A, 2.7-5.5-V single , fault report, active-low enable 8-SOIC 0 to 85
high-end SOIC-8 SMD mount,glue mount 1.5mm(height)
USB Power Switches & Controllers DUAL HI-SIDE MOSFET
IC 900MA POWER DIST SWITCH SOIC-8 SMD
IC,PERIPHERAL DRIVER,1 DRIVER,MOS,SOP,8PIN,PLASTIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
LOAD SWITCH, Fixed, 1 Channel, PDSO8
POWER SUPPLY SUPPORT CIRCUIT, FI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.