Texas Instruments TPS2024D

USB Power High Slide Distribution Switch Single 2.7 Volt to 5.5 Volt 3 Amp 8 Pin SOIC Tube
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2024D.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Newark

Farnell

Arrow Electronics

Mouser

Inventory History

3 month trend:
-2.33%

CAD Models

Download Texas Instruments TPS2024D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.416
$ 1.416
Stock
397,174
751,260
751,260
Authorized Distributors
2
3
3
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
61 mΩ
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
40 ms
-
-
Turn-On Delay Time
20 ms
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2024D.

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-H/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsLM3525M-H/NOPB
SINGLE PORT USB POWER SWITCH, SOIC-8; US; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TPS2024D provided by its distributors.

USB Power High Slide Distribution Switch Single 2.7 Volt to 5.5 Volt 3 Amp 8 Pin SOIC Tube
2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Ic, 3A Pwr Dist Switch 8-Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.033Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2024D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2024D .
  • TPS2024D.