Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2034DR

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2034DR.

Newark

Datasheet29 pages12 years ago
Datasheet29 pages14 years ago

Texas Instruments

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.94%

CAD Models

Download Texas Instruments TPS2034DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.306
Stock
1,028,855
17,332,750
Authorized Distributors
2
4
Number of Outputs
1
1
Max Output Current
-
2 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
61 mΩ
33 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 ms
-
Turn-On Delay Time
20 ms
-
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2034DR.

Related Parts

Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2051BD
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2034DR provided by its distributors.

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 3A 8-Pin SOIC T/R
Specialty Drivers; TPS2034DR; TEXAS INSTRUMENTS; 8; 1; 5.5 V; 4.9 mm
high-end SOIC-8 SMD mount,glue mount 1.75mm(height)
USB Power Switches & Controllers 2.2A 2.7-5.5V Sngl Hi-Side MOSFET
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, MOS, PDSO8
2.7V~5.5V 33mΩ 2A SOP-8 Power Distribution Switches ROHS
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC 3.0A PWR DIST SWITCH 8-SOIC
Tape & Reel (TR) TPS2034 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 20ms 2A
CURRENT LIMITED POWER DISTRIBUTION SWTCH<AZ
3 A BUF OR INV BASED PRPHL DRVR PDSO8
TPS2034 2.2A, 2.7-5.5V SINGLE HO
TRANS,LOAD SW,2A,2.7V-5.5VN-CH
POWER LOAD SWITCH, 5.5V, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.033ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On /

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2034DR .