Texas Instruments TPS2049D

0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2049D.

Newark

Datasheet17 pages13 years ago
Datasheet15 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-10.71%

CAD Models

Download Texas Instruments TPS2049D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 0.552
Stock
6,657,594
1,304,849
Authorized Distributors
5
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
400 mΩ
650 mΩ
Fault Protection
-
-
Turn-Off Delay Time
1 ms
1 ms
Turn-On Delay Time
1 ms
1 ms
Operating Supply Voltage
-
-
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2049D.

Related Parts

Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2051BD
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2065D
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2049D provided by its distributors.

0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
TEXAS INSTRUMENTS TPS2049D. IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.1A 8-Pin SOIC Tube
Power Switch Hi Side 0A 8-Pin SOIC Tube
USB Power Switches & Controllers Single-Channel 100ma
high-end SOIC-8 SMD mount 1.5mm(height)
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
POWER LOAD SWITCH, HIGH SIDE, , SOIC-8
Tube TPS2049 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 1ms 100mA
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC PWR DIST SWITCH SNGL 8-SOIC
Power Load Switch, High Side, , Soic-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:150Ma; On State Resistance:0.4Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2049D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2049D .
  • TPS2049D.