Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2034D

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2034D.

Farnell

Datasheet29 pages12 years ago
Datasheet25 pages22 years ago

Texas Instruments

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.96%

CAD Models

Download Texas Instruments TPS2034D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.42
$ 1.42
Stock
17,317,784
1,014,546
1,014,546
Authorized Distributors
5
3
3
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
33 mΩ
61 mΩ
61 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
40 ms
40 ms
Turn-On Delay Time
-
20 ms
20 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2034D.

Related Parts

Texas InstrumentsTPS2024IDRG4Q1
Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2024IDRQ1
Automotive 2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2024DG4
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 68pF 50volts C0G +/-2%

Descriptions

Descriptions of Texas Instruments TPS2034D provided by its distributors.

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power S Watt Hi Side/Distribution Single 5.5 Volt 3A 8-Pin SOIC
Texas Instruments USB Switching Power Chip, 5.5V Supply, 4 Outputs, 8-Pin
POWER-DISTRIBUTION SWITCHES | IC 3.0A POWER DIST SWITCH 8-SOIC
USB Power Switches & Controllers 2.2A 2.7-5.5V Sngl Hi-Side MOSFET
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, MOS, PDSO8
Tube TPS2034 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 40000μs 2A
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments TPS2034D 電源スイッチIC
MOSFET 560V 20A 292W 270mohm @ 10V
IC, POWER DISTRIBUTION SWITCH, 2034
TPS2034 2.2A, 2.7-5.5V SINGLE HO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2034D.