Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3525M-H/NOPB

Single Port Usb Power Switch, SOIC-8; Us; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525M-H/NOPB.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.29%

CAD Models

Download Texas Instruments LM3525M-H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2075-1YM
MIC2075 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
MicrochipMIC2025-2YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.7A 8-Pin SOIC Tube
Texas InstrumentsLM3525MX-L/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsLM3525MX-H/NOPB
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Texas InstrumentsTPS2051BDG4
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM3525M-H/NOPB provided by its distributors.

SINGLE PORT USB POWER SWITCH, SOIC-8; US; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Interface IC Operating temperature: -40...+85 °C Power supply: 2.7...5.5 V Series: LM3525 Interfaces: USB Package: SO-8 Packaging: Tube
IC, SINGLE PORT USB POWER SWITCH, SOIC-8; IC, SINGLE PORT USB POWER SWITCH, SOIC-8; USB Type:Switch; USB Version:1.1, 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:8; No. of Ports:1; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3525M-H/NOPB .
  • LM3525M-HNOPB