Texas Instruments TPS2024DR

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2024DR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages26 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+40.30%

CAD Models

Download Texas Instruments TPS2024DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.416
$ 1.82
$ 1.82
Stock
382,023
370,555
370,555
Authorized Distributors
3
2
2
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
61 mΩ
61 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
40 ms
40 ms
Turn-On Delay Time
-
20 ms
20 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2024DR.

Related Parts

Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2051BD
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2024DR provided by its distributors.

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
IC 3A PWR DIST SWITCH 8-SOIC / USB Power Switch Single 5.5V 3A 8-Pin SOIC T/R
Tape & Reel (TR) TPS2024 Current Limiting (Fixed) Over Temperature UVLO SOURCE power distribution switch 4.9mm 5.5V 40000μs 2A
POWER LOAD SW, HIGH SIDE, 5.5V, SOIC-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 3A; Résistance d'état On: 0.033ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broche
Power Load Sw, High Side, 5.5V, Soic-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.033Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enablerohs Compliant: Yes |TEXAS INSTRUMENTS TPS2024DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2024DR .