Texas Instruments TPS2021DR

0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2021DR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages26 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-17.35%

CAD Models

Download Texas Instruments TPS2021DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.894
$ 1.894
Stock
551,286
3,161,744
3,161,744
Authorized Distributors
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
600 mA
600 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
-
33 mΩ
33 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Tape & Reel (TR)
Cut Tape
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2021DR.

Related Parts

Texas InstrumentsTPS2024DR
2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2065DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2021DR provided by its distributors.

0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
HIGH-SIDE MOSFET POWER SWITCH, 5.5V 8-SOIC FULL REEL
USB Power Switches & Controllers 0.66A, 2.7-5.5V Sngl Hi-Side MOSFET
USB Power Switch Single 5.5V 0.9A 8-Pin SOIC T/R
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC 0.9A PWR DIST SWITCH 8-SOIC
CURRENT LIMITED POWER DISTRIBUTION SWTCH
TPS2021 0.66A, 2.7-5.5V SINGLE P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.