Texas Instruments TPS2021D

0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 85
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2021D.

Farnell

Datasheet29 pages12 years ago
Datasheet29 pages15 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Datasheet27 pages18 years ago

Texas Instruments

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.69%

CAD Models

Download Texas Instruments TPS2021D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.894
$ 1.263
$ 1.263
Stock
3,161,744
551,286
551,286
Authorized Distributors
5
5
5
Number of Outputs
1
1
1
Max Output Current
600 mA
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
33 mΩ
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Cut Tape
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2021D.

Related Parts

Texas InstrumentsTPS2021IDRQ1
Automotive 0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2051BQDRQ1
Automotive 0.5A loading, 2.7-5.5V, 105mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsTPS2049D
0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2021D provided by its distributors.

0.6A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 85
Texas Instruments USB Switching Power Supply IC, 5.5V, 4-Output, 8-Pin
USB Power Switches & Controllers 0.66A, 2.7-5.5V Sngl Hi-Side MOSFET
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, MOS, PDSO8
USB Power Switch Single 5.5V 0.9A 8-Pin SOIC Tube
Current Limited Power Distribution Swtch Rohs Compliant: Yes
IC, 0.9A PWR DIST SWITCH 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments TPS2021D 電源スイッチIC
RS APAC
IC, 0.9A PWR DIST SWITCH 8-SOIC; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 900mA; Résistance d'état On: 0.033ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broches: 8B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2021D .
  • TPS2021D.