Texas Instruments TPS2012ADR

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 8-Pin SOIC T/R
$ 1.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2012ADR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TPS2012ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.544
$ 1.875
Stock
579,127
226,789
Authorized Distributors
4
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
30 mΩ
30 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
40 ms
Turn-On Delay Time
-
20 ms
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Packaging
Tape & Reel
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2012ADR.

Related Parts

STMicroelectronicsSTMPS2171MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8
Analog DevicesMAX890LESA+T
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N T/R
Analog DevicesMAX1607ESA+T
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 733MHz 360-FCCLGA (25x25)

Descriptions

Descriptions of Texas Instruments TPS2012ADR provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 8-Pin SOIC T/R
POWER-DISTRIBUTION SWITCH Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
5.5-V, 1-A, 35-mΩ, load switch 8-SOIC -40 to 85
Power Muxes and Current Limited Switches 2.0A 2.7-5.5V Single Hi-Side MOSFET
IC, HIGH SIDE MOSFET PWR SW, 5.5V 8-SOIC, FULL REEL
high-end SOIC-8 SMD mount 1.5mm(height)
IC 1.5A POWER DIST SWITCH 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
Tape & Reel (TR) TPS2012 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 1A 33m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.