Texas Instruments TPS2012AD

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 8-Pin SOIC Tube
$ 1.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2012AD.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TPS2012AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.875
$ 1.544
Stock
208,180
229,473
Authorized Distributors
3
4
Number of Outputs
1
1
Max Output Current
1 A
1 A
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
30 mΩ
30 mΩ
Fault Protection
-
-
Turn-Off Delay Time
40 ms
-
Turn-On Delay Time
20 ms
-
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
SOIC
SOIC
Packaging
-
Tape & Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2012AD.

Related Parts

Texas InstrumentsTPS2061DR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2022D
1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2022DRQ1
Automotive 1A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2012AD provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 8-Pin SOIC Tube
5.5-V, 1-A, 35-mΩ, load switch 8-SOIC -40 to 85
Power Muxes and Current Limited Switches 2.0A 2.7-5.5V Single Hi-Side MOSFET
IC 1.5A POWER DIST SWITCH 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
Enhanced single channel power switches
TPS2012A 2.0A, 2.7 TO 5.5V SINGL
Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1.5A; On State Resistance:0.03Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Polarity:Active Low Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2012AD.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2012AD.