Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2002CDRCT

USB Power SW DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2002CDRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments TPS2002CDRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 0.506
Stock
588,412
275,033
Authorized Distributors
4
1
Number of Outputs
2
2
Max Output Current
2 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
84 mΩ
84 mΩ
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
3.25 ms
3.25 ms
Turn-On Delay Time
2.4 ms
2.4 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Cut Tape (CT)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2002CDRCT.

Related Parts

Texas InstrumentsTPS2003CDRCR
USB Power SW DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R
Texas InstrumentsTPS2064CDGN-2
IC PWR SWITCH N-CHAN 1:2 8MSOP / Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2196SG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 2.1 A, 0.1 ohm, SOIC-8
Diodes Inc.AP2182ASG-13
AP2182A Series 5.5 V 1.5 A Dual Channel Current Limited Power Switch - SOIC-8
Texas InstrumentsTPS2561ADRCR
USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R / IC PWR DIST SWITCH ADJ DL 10SON

Descriptions

Descriptions of Texas Instruments TPS2002CDRCT provided by its distributors.

USB Power SW DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R
2-ch, 2A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 10-VSON -40 to 125
high-end SON SMD mount,glue mount 950μm(height)
DFN-10(3x3) Power Distribution Switches ROHS
TPS2002C DUAL-CHANNEL, CURRENT-L
IC PWR SWITCH N-CHAN 1:2 10VSON
Tape & Reel (TR) TPS2002 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 4.5V 2.4ms 2A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.