Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2002CDRCR

Power Switch ICs - Power Distribution Dual-CH Current-LTD Pwr-Dist Switch
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2002CDRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet28 pages14 years ago
Datasheet26 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+19.88%

CAD Models

Download Texas Instruments TPS2002CDRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.996
Stock
278,101
588,680
Authorized Distributors
0
4
Number of Outputs
2
2
Max Output Current
-
2 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
84 mΩ
84 mΩ
Fault Protection
-
Over Temperature, Reverse Current
Turn-Off Delay Time
3.25 ms
3.25 ms
Turn-On Delay Time
2.4 ms
2.4 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2002CDRCR.

Descriptions

Descriptions of Texas Instruments TPS2002CDRCR provided by its distributors.

Power Switch ICs - Power Distribution Dual-CH Current-LTD Pwr-Dist Switch
USB Power SW DIST Dual 5.5V 3.15A 10-Pin VSON EP T/R
2-ch, 2A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 10-VSON -40 to 125
NO LEAD ROHS3Compliant Non-Inverting Active General Purpose Power Switch/Driver -40C~125C TJ 70m Ohm 2A 2.4ms
high-end VSON-10 SMD mount,glue mount
2-CHANNEL POWER SUPPLY SUPPORT CKT PDSO10
IC PWR SWITCH N-CHAN 1:2 10VSON
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.