Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2064CDGN-2

IC PWR SWITCH N-CHAN 1: 2 8MSOP / Power Switch/Driver 1: 2 N-Channel 1.5A 8-HVSSOP
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2064CDGN-2.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet36 pages13 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments TPS2064CDGN-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 0.69
Stock
560,374
653,817
Authorized Distributors
2
3
Number of Outputs
2
2
Max Output Current
1.5 A
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
70 mΩ
70 mΩ
Fault Protection
Over Temperature, Reverse Current
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
-
MSOP
Packaging
-
Digi-Reel®

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2064CDGN-2.

Related Parts

Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2196SG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 2.1 A, 0.1 ohm, SOIC-8
Diodes Inc.AP2182ASG-13
AP2182A Series 5.5 V 1.5 A Dual Channel Current Limited Power Switch - SOIC-8
Texas InstrumentsTPS2064DRBT
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high, reverse blocking 8-SON 0 to 105
Texas InstrumentsTPS2060DRBT
2-ch, 1.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low, reverse blocking 8-SON 0 to 70
Texas InstrumentsTPS2064DGNR
IC PWR DIST SWITCH DUAL 8-MSOP / USB Power Switch Dual 5.5V 2.1A 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2064CDGN-2 provided by its distributors.

IC PWR SWITCH N-CHAN 1:2 8MSOP / Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
SPST; Temperature Grade: INDUSTRIAL; Package Code: HTSSOP; Package Shape: SQUARE; Surface Mount: YES; Minimum Operating Temperature: -40 Cel;
Tube TPS2064 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 1.5A 70m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2064CDGN2