Texas Instruments TPS2000CDGNR

USB Power SW DIST Single 5.5V 2.9A 8-Pin HTSSOP EP T/R
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2000CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.12%

CAD Models

Download Texas Instruments TPS2000CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.628
Stock
1,544,446
11,853,218
Authorized Distributors
5
4
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
72 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
MSOP
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2000CDGNR.

Related Parts

Texas InstrumentsTPS2001CDGNR
IC PWR SW USB 2.87A 1CH 8MSOP / DIST Single 5.5V 2.9A 8-Pin HVSSOP EP T/R
Texas InstrumentsTPS2069CDGNR
USB Power SW DIST Single 5.5V 2.15A 8-Pin HTSSOP EP T/R
Texas InstrumentsTPS2065CDGNR
USB Power SW DIST Single 5.5V 1.55A 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS2000CDGNR provided by its distributors.

USB Power SW DIST Single 5.5V 2.9A 8-Pin HTSSOP EP T/R
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-low, output discharge, reverse blocking 8-HVSSOP -40 to 125
4.5V~5.5V 69mΩ 2A MSOP-8 Power Distribution Switches ROHS
high-end HVSSOP-8 SMD mount,glue mount 1.1mm(height)
LOAD SWITCH, Fixed, 1 Channel, 1.45, PDSO8
IC PWR SWITCH N-CHAN 1:1 8MSOP
Power Distributions Switches Ics
CURRENT-LIMITED, POWER-DISTRIBUTION SW
SPECIALTY ANALOG CIRCUIT PDSO8
Cut Tape (CT) TPS2000 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 3mm 5.5V 2A 69m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2000CDGN(R)