Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD4E001DPKR

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E001DPKR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

Augswan

Arrow.cn

HQonline

Inventory History

3 month trend:
-49.86%

CAD Models

Download Texas Instruments TPD4E001DPKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.548
Stock
221,109
330,603
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
Ethernet, LVDS
Ethernet, LVDS
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsTPD3E001DRLR
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Texas InstrumentsTPD3E001DRYR
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Texas InstrumentsTPD4E001QDBVRQ1
TVS Diodes & ESD Suppressors; TPD4E001QDBVRQ1; TEXAS INSTRUMENTS; 5.5 V; 16 V; 11 V; 11 V
ESD protection for high-speed interfaces
ESD protection diodes / TVS diodes; NEXPERIA; IP4283CZ10-TBA, 115; 8 V; 3.8 A; 5.5 V; 6 V
NXP SemiconductorsIP4284CZ10-TBR,115
IP4284CZ10-TBR Series 8 V 0.5 pF ESD Protection for Ultra High-Speed Interface

Descriptions

Descriptions of Texas Instruments TPD4E001DPKR provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-USON -40 to 85
100W 11V 5.5V DFN-6(1.6x1.6) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin USON T/R
TVS Diode Unidirectional 100W 5.5A 105.5V 11V UFDFN-6 SMD 550μm H
ESD Suppressor Diode Arrays ±15KV 6-Pin USON T/R
IC$DRL LOW CAP 4-CH ESD PROTECTION
Transient Suppression Diode (TVS)
TPD4E001 LOW-CAPACITANCE 4-CHANN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.