Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD3E001DRLR

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD3E001DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet16 pages15 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
+9.79%

CAD Models

Download Texas Instruments TPD3E001DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.284
Stock
1,071,308
653,066
Authorized Distributors
4
1
Polarity
-
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
3
-
Breakdown Voltage
11 V
11 V
Clamping Voltage
105.5 V
105.5 V
Peak Pulse Power
90 W
-
Peak Pulse Current
5.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD3E001DRLR.

Descriptions

Descriptions of Texas Instruments TPD3E001DRLR provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Unidirectional 90W 5.5A 105.5V 11V SOT-553 SMD 600μm H
90W 11V 5.5V SOT(5x3) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 5-Pin SOT-553 T/R
3 channel 1.5-pF, 5.5-V, ±8kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85
ESD Suppressor Diode Arrays ±15KV 5-Pin SOT T/R
Electrostatic Discharge (ESD) Protects Devices
UNIDIRECTIONAL SILICON TVS DIODE
ESD PROTECTION IC, 5.5V, SOT-5, FULL REE
3-CHANNEL 15-kV ESD PROTECTION ARRAY
TPD3E001 LOW-CAPACITANCE 3-CHANN
Ic, Esd Protection Array, 3Ch, 5Sot, reel; Clamping Voltage Vc Max:-; Diode Case Style:Sot; No. Of Pins:5Pins; Operating Voltage:950Mv; Power Dissipation Pd:-; Product Range:Tpd3E Series; Automotive Qualification Standard:-; Svhc:No Rohs Compliant: Yes |Texas Instruments TPD3E001DRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD3E001DRLR .
  • TPD3E001DRLR.