Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6140A2YFFR

32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85

$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6140A2YFFR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet13 pages17 years ago

EBEE

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6140A2YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 1.235
Stock
3,723,603
203,064
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6140A2YFFR.

Related Parts

Texas InstrumentsTPA6141A2YFFR
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
Texas InstrumentsTPA6130A2YZHR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 16-Pin DSBGA T/R
Texas InstrumentsTPA6132A2RTER
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin WQFN EP T/R
Audio Amp Headphone 2-CH Stereo 0.051W Class-G 16-Pin WLCSP T/R
Analog DevicesSSM2304CPZ-REEL
IC AMP AUDIO 2.4W STER D 16LFCSP Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)
Analog DevicesSSM2302CPZ-REEL
IC AMP CLASS D STER 1.4W 16LFCSP Amplifier IC 2-Channel (Stereo) Class D 16-LFCSP-VQ (3x3)

Descriptions

Descriptions of Texas Instruments TPA6140A2YFFR provided by its distributors.

32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85
Audio Amp Headphone 2-CH Stereo 0.032W Class-G 16-Pin DSBGA T/R
IC AMP CLASS G STER 32MW 16DSBGA "Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-DSBGA (1.56x1.56)"
Audio Amplifiers 25mW Class-G Direct Path St Headph Amp
Dual Channel 32mWx2@32Ω DSBGA-16 Audio Amplifiers ROHS
0.01%@ 32Ω @ 20mW Headphones,2-Channel (Stereo) 2.5V 0.032*2 @ 32Ω 5.5V 16Ω G kind BGA SMD mount,glue mount 2.65mm*2.25mm*400μm
EAR99 TPA6140 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3/5V 425mum 32mW x 2 @ 32Ohm 25mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.