Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6139A2PWR

25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6139A2PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments TPA6139A2PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.605
Stock
491,567
302,791
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6139A2PWR.

Related Parts

Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
Texas InstrumentsTPA6138A2PWR
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsDRV602PWR
IC AMP CLASS AB STEREO 14TSSOP Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP

Descriptions

Descriptions of Texas Instruments TPA6139A2PWR provided by its distributors.

25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP
Audio Amp 2-Channel Stereo 3V 3.6V AB Class TSSOP-14 SMD, Adhesive Mount, 1.05mm H
IC AMP CLSS AB STER 25MW 14TSSOP "Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP"
Microchip TC1413EPA; MOSFET Power Driver; 3A; 4.5 to 16 V; Inverting; 8-Pin PDIP
Dual Channel 25mWx2@32Ω TSSOP-14 Audio Amplifiers ROHS
EAR99 TPA6139 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection audio amplifier 3V 1mm 25mW x 2 @ 32Ohm 25mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.