Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6139A2PW

25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85

$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6139A2PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments TPA6139A2PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.43
Stock
302,791
491,567
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
25 mW
25 mW
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6139A2PW.

Related Parts

Texas InstrumentsTPA6138A2PWR
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 14-Pin TSSOP T/R / IC AMP AUD HDPHN 25MW 14TSSOP
Texas InstrumentsTPA6138A2PW
40-mW, stereo, analog input headphone amplifier with adjustable gain 14-TSSOP -40 to 85
NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Audio Amp Headphone 2-CH Stereo 0.11W Class-AB 14-Pin TSSOP W T/R
Texas InstrumentsDRV602PWR
IC AMP CLASS AB STEREO 14TSSOP Amplifier IC 2-Channel (Stereo) Class AB 14-TSSOP

Descriptions

Descriptions of Texas Instruments TPA6139A2PW provided by its distributors.

25-mW, stereo, analog input headphone amplifier with programmable gain 14-TSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 14-Pin TSSOP Bulk
Audio Power Amplifier, 2, 25 Mw, 3V To 3.6V, Tssop, 14 Rohs Compliant: Yes
IC AMP CLSS AB STER 25MW 14TSSOP "Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP"
Audio Amplifiers 25mW Headphone Amp
AMP, AUD, HEADPHONE, 25MW, 14TSSOP
0.03%@ 32Ω @ 25mW,0.005%@ 10000Ω Headphones,2-Channel (Stereo) 3V 0.025*2 @ 32Ω 3.6V 32Ω AB kind TSSOP-14 SMD mount 1.05mm(height)
AMP, AUD, HEADPHONE, 25MW, 14TSSOP; Output Power:25mW; Amplifier Class:-; No. of Channels:2 Channel; Supply Voltage Range:3V to 3.6V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Load Impedance:32ohm; Operating Temper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6139A2PW.