Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA6101A2DG4

50-mW Ultra Low-Voltage, Stereo Headphone Audio Amplifier with Fixed Gain (2dB) 8-SOIC -40 to 85
$ 1.065

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6101A2DG4.

Texas Instruments

Datasheet23 pages15 years ago
Datasheet8 pages26 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6101A2DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.886
Stock
125,302
435,945
Authorized Distributors
2
4
Case/Package
D
SOIC
Number of Pins
8
8
Number of Channels
-
-
Output Power
50 mW
50 mW
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTPA6100A2DR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA6100A2D
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA6102A2D
50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6101A2DG4 provided by its distributors.

50-mW Ultra Low-Voltage, Stereo Headphone Audio Amplifier with Fixed Gain (2dB) 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
ULTRA LOW VOLTAGE, STEREO HEADPHONE AUDIO AMP W/FIXED<AZ
0.4% 2-Channel Stereo 1.6V 50mW 3.6V 32Ω 2-Channel Stereo SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Amplifiers - Audio Power Ultra Lo-Vltg Stereo Hdphn w/Fixed Gain
GULL WING RoHS Compliant Contains Lead CMOS Amplifier IC (Type) 85C 20kHz 2dB 0.05W
IC AMP AUDIO PWR .05W STER 8SOIC
Audio Power Amplifier IC; Load Impedance:16ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.05W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.