Texas Instruments TPA6100A2D

Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6100A2D.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages26 years ago

Mouser

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments TPA6100A2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 0.878
$ 0.878
Stock
253,494
527,395
527,395
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
-
-
Output Power
50 mW
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
72 dB
76 dB
76 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6100A2D.

Related Parts

Texas InstrumentsTPA6102A2D
50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-SOIC -40 to 85
Texas InstrumentsTPA6101A2D
50-mW, stereo, analog input headphone amplifier & 2 dB fixed-gain 8-SOIC -40 to 85
Texas InstrumentsTPA6101A2DG4
50-mW Ultra Low-Voltage, Stereo Headphone Audio Amplifier with Fixed Gain (2dB) 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6100A2D provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Amplifiers - Audio Power Ultra Low Voltage Stereo Headphone
Audio Amplifier, 0.05W, 2 Channel(s), 1 Func, CMOS, PDSO8
AMP, POWER, AUDIO, SMD, 6100, SOIC8; Amplifier Class:AB; No. of Channels:2; Output Power:0.05W; Supply Voltage Range:1.6V to 3.6V; THD + N:0.2% @ 45mW, 16ohm, VDD=3.3V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:20kHz; Base Number:6100; IC Generic Number:6100; Load Impedance Min:16ohm; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:50mW; Package / Case:SOIC; Power Rating RMS:50mW; Supply Voltage + Nom:3.6V; Supply Voltage Max:3.6V; Supply Voltage Min:1.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.