Texas Instruments TPA6101A2D

50-mW, stereo, analog input headphone amplifier & 2 dB fixed-gain 8-SOIC -40 to 85
$ 0.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6101A2D.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages26 years ago

Farnell

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6101A2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.886
$ 1.065
Stock
346,623
123,926
Authorized Distributors
4
2
Case/Package
SOIC
D
Number of Pins
8
8
Number of Channels
-
-
Output Power
50 mW
50 mW
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6101A2D.

Related Parts

Texas InstrumentsTPA6100A2DR
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA6100A2D
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA6102A2D
50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6101A2D provided by its distributors.

50-mW, stereo, analog input headphone amplifier & 2 dB fixed-gain 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin SOIC Tube
IC AMP CLASS AB STER 50MW 8SOIC / Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC
EAR99 TPA6101 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 1.6V 1.58mm 50mW x 2 @ 16Ohm 1.5mA
IC, AMP AUDIO PWR 0.05W STER 8SOIC; Amplifier Class:AB; No. of Channels:2; Output Power:50mW; Supply Voltage Range:1.6V to 3.6V; THD + N:0.4% @ 45mW, 16ohm, VDD=3.3V; Load Impedance:16ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:6101; Load Impedance Min:16ohm; Output Power Pout:50mW; Package / Case:SOIC; Power Rating RMS:0.05W; Supply Voltage Max:3.6V; Supply Voltage Min:1.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.