Texas Instruments TPA6040A4RHBR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.3W Class-AB 32-Pin VQFN EP T/R
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6040A4RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago
Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6040A4RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6040A4RHBR.

Related Parts

Texas InstrumentsTPA6043A4RHBR
Audio Amp Headphone/Speaker 2-CH Stereo 2.3W Class-AB 32-Pin VQFN EP T/R
Texas InstrumentsTPA6041A4RHBR
Audio Amp Headphone/Speaker 4-CH Stereo 2.6W Class-AB 32-Pin VQFN EP T/R
Texas InstrumentsTPA6047A4RHBR
Audio Amp Headphone/Speaker 2-CH Stereo 2.6W Class-AB 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPA6040A4RHBR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.3W Class-AB 32-Pin VQFN EP T/R
2-W, stereo Class-AB speaker & headphone amplifier, 4.75-V LDO & active low speaker enable 32-VQFN -40 to 85
0.1%@ 8¦¸ @ 1W,0.03%@ 16¦¸ @ 85mW 2-Channel (Stereo) with Stereo Headphones 4.5V 2.3*2 @ 4¦¸,0.2*2 @ 16¦¸ 5.5V 8¦¸ AB QFN , 5mm*5mm*900¦Ìm
8542.33.00.01 TPA6040 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 900mum 2.3W x 2 @ 4Ohm; 200mW x 2 @ 16Ohm 1mA
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:32-VQFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.