Texas Instruments TPA3106D1VFPR

40-W Mono Class-d Audio Power Amplifier | IC Amp Audio Pwr 40W Mono 32LQFP
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3106D1VFPR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet35 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.13%

CAD Models

Download Texas Instruments TPA3106D1VFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.735
$ 6.438
$ 6.438
Stock
290,988
180,650
180,650
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Channels
1
1
1
Output Power
40 W
40 W
40 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3106D1VFPR.

Related Parts

Analog DevicesMAX9713ETJ+
Audio Amp, Class D, 6W, Tqfn-32; |Maxim Integrated / Analog Devices MAX9713ETJ+
Analog DevicesMAX9703ETJ+
D Class Amp, 1-Ch Mono, 10V, 4W, 0.07%@8Ω, 18*1@16Ω, 25V, QFN, SMD, 5.1mm × 5.1mm × 750μm
Texas InstrumentsTPA3111D1PWP
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3111D1PWPR
AMPLIFIER, AUDIO, CLASS D, 10W, HTSSOP-2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPA3112D1PWP
Audio Amp Speaker 1-CH Mono 25W Class-D 28-Pin HTSSOP EP Tube
Analog DevicesMAX9737ETG+
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TPA3106D1VFPR provided by its distributors.

40-W MONO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 40W MONO 32LQFP
40-W mono, 10- to 26-V supply, analog input Class-D audio amplifier 32-HLQFP -40 to 85
Audio Amp Speaker 1-CH Mono 40W Class-D 32-Pin HLQFP EP T/R
CLASS D AUDIO AMPLIFIER, 40W, 1 Channel(s), 1 Func, CMOS, PQFP32
0.2%@8Ω@20W 1-Ch (Mono) 10V 40*1@8Ω 26V 8Ω Class D HLQFP-32 SMD, Adhesive Mount 7mm×7mm×1.6mm
1-CH 40W Class-D Audio Amp, 26V, 4R, HLQFP
Audio Power Amplifier, Class D, Hlqfp-32; Amplifier Class:d; No. Of Channels:1 Channel; Output Power:40W; Supply Voltage Range:10V To 26V; Amplifier Case Style:hlqfp; No. Of Pins:32Pins; Load Impedance:4Ohm; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3106D1VFPR .