What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3008D2PHPR

10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85

$ 7.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3008D2PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet31 pages18 years ago
Datasheet18 pages22 years ago
Technical Drawing2 pages23 years ago

HQonline

LCSC

iiiC

Sierra IC

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments TPA3008D2PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.877
$ 10.136
Stock
1,350,775
8,427,044
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
2
Output Power
10 W
10 W
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3008D2PHPR.

Related Parts

Texas InstrumentsTPA3004D2PHPR
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Texas InstrumentsTPA3004D2PHPRG4
12-W StereoClass-D Audio Power Amplifier with Volume Control (TPA3004) 48-HTQFP -40 to 85
Texas InstrumentsTPA3004D2PHP
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments TPA3008D2PHPR provided by its distributors.

10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
IC AMP AUDIO PWR 10W STER 48TQFP / Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin HTQFP EP T/R
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:8.5V; Supply Voltage Max:18V; Package/Case:48-HTQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.