What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3008D2PHP

10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3008D2PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages18 years ago
Datasheet18 pages22 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.78%

CAD Models

Download Texas Instruments TPA3008D2PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.56
$ 9.125
Stock
8,427,044
1,350,772
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
-
Output Power
10 W
10 W
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3008D2PHP.

Related Parts

Texas InstrumentsTPA3004D2PHPR
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Analog DevicesSSM3302ACPZ-R7
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R
Texas InstrumentsTPA3101D2PHPR
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3101D2PHP
10-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
STMicroelectronicsTDA7491P13TR
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP T/R
Audio Amp Speaker 2-CH Stereo 15W Class-D 38-Pin(36+2Tab) HSSOP EP Fan-Fold

Descriptions

Descriptions of Texas Instruments TPA3008D2PHP provided by its distributors.

10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 10W Class-D 48-Pin HTQFP EP Tray
0.1% 2-Channel (Stereo) 8.5V 10*2 @ 16Ω 18V 16Ω D kind HTQFP-48 SMD mount 7mm*7mm*1mm
AUDIO POWER AMPLIFIER, CLASS D, 10W HTQFP-48
EAR99 TPA3008 Tray Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 8.5V 1mm 10W x 2 @ 16Ohm 11mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.