What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3002D2PHPR

9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85

$ 6.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3002D2PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages23 years ago
Datasheet24 pages23 years ago

HQonline

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+2.70%

CAD Models

Download Texas Instruments TPA3002D2PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.725
$ 7.268
Stock
708,841
292,253
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
9 W
9 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
14 V
14 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3002D2PHPR.

Related Parts

Texas InstrumentsTPA3008D2PHP
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3008D2PHPR
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3008D2PHPRG4
10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Analog DevicesSSM3302ACPZ-RL
Audio Amp Speaker 2-CH Stereo 36.6W Class-D 40-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3002D2PHPR provided by its distributors.

9-W Stereo Class-D Audio Power Amplifier with Volume Control (TPA3002) 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 9W Class-D 48-Pin HTQFP EP T/R
Amplifiers - Audio Power Stereo, Med Pwr, Filter-Free Class-D
AUDIO PWR AMP D MONO 8.5~14V 9W HTQFP48 PB FREE
0.025%@ 32Ω @ 6mW 2-Channel (Stereo) 8.5V 9*2 @ 8Ω 14V 32Ω D kind QFP SMD mount,glue mount 7mm*7mm*1mm
IC AMP AUDIO PWR 9W STER 48-TQFP
EAR99 TPA3002 Cut Tape (CT) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 8.5V 1mm 9W x 2 @ 8Ohm 16mA
Audio Power Amplifier, Class D, 9W, Htqfp-48; Amplifier Class:d; No. Of Channels:2 Channel; Output Power:9W; Supply Voltage Range:8.5V To 14V; Amplifier Case Style:htqfp; No. Of Pins:48Pins; Load Impedance:8Ohm; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.