Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2039D1YFFR

Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R

$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2039D1YFFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages12 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-5.58%

CAD Models

Download Texas Instruments TPA2039D1YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.672
Stock
502,865
144,160
Authorized Distributors
2
4
Case/Package
BGA
BGA
Number of Pins
9
9
Number of Channels
1
1
Output Power
3.2 W
3.2 W
Power Supply Rejection Ratio (PSRR)
82 dB
82 dB
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2011D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Texas InstrumentsTPA2011D1YFFT
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2039D1YFFR provided by its distributors.

Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
3.2-W, mono, analog input Class-D audio amplifier with fixed 12 dB gain & short-circuit protection 9-DSBGA -40 to 85
e1 TPA2039 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5.5V 425mum 3.24W x 1 @ 4Ohm 1.8mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.