Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2011D1YFFT

Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R

$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2011D1YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet24 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.59%

CAD Models

Download Texas Instruments TPA2011D1YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2011D1YFFT.

Related Parts

Texas InstrumentsTPA2037D1YFFT
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2039D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2011D1YFFT provided by its distributors.

Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
3.2-W, mono, analog input Class-D audio amplifier with auto-recovering short-circuit protection 9-DSBGA -40 to 85
1.2W Mono Class-D Audio Power Amp Rohs Compliant: Yes
0.23%@ 4Ω @ 2W,0.05%@ 8Ω @ 200mW 1-Channel (Mono) 2.5V 3.24*1 @ 4Ω 5.5V 4Ω D kind DSBGA-9 SMD mount,glue mount 1.6mm*1.6mm*430μm
e1 TPA2011 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 425mum 3.24W x 1 @ 4Ohm 1.5mA
AMP, CLASS D, MONO, 3.2W, 5.5V, 9WCSP; Amplifier Class:D; No. of Channels:1; Output Power:3.24W; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DSBGA; No. of Pins:9; Load Impedance:2kohm; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012); THD + N:0.03% @ 1W, 8ohm, PVDD=5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2011D1YFFT.