Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2012D2YZHT

2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2012D2YZHT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Datasheet8 pages19 years ago

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TPA2012D2YZHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.717
Stock
357,686
1,505,502
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
2.1 W
2.1 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2012D2YZHT.

Related Parts

Texas InstrumentsLM4674SQ/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Analog DevicesSSM2380CBZ-REEL7
2 x 2 W, Filterless, Stereo, Class-D Audio Amplifier with ALC + I2C
Texas InstrumentsLM48411TL/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsLM48411TLX/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2012D2YZHT provided by its distributors.

2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 16-Pin DSBGA T/R
BALL ROHS3Compliant Lead Free Surface Mount audio amplifier -40C~85C TA 20kHz 69dB 2.1W
Amplifiers - Audio Power 2.1W Stereo Class-D Aud Power Amplifier
TEXAS INSTRUMENTS AM26C31IN Differential RS422, 4-drivers, 4.5V-5.5V Supply, DIP-16
0.14% 2-Ch (Stereo) 2.5V 2.1*2 @ 4Ω 5.5V 4Ω D-Class DSBGA-16 SMD, Adhesive Mount 2.3mm × 2.3mm × 480μm
Audio Power Amplifiers; No. of Channels:2; Output Power, Po rms:2.1W; Load Impedance Min:4ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:16-DSBGA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.