Texas Instruments LM48411TL/NOPB

2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48411TL/NOPB.

Augswan

Datasheet22 pages12 years ago

Texas Instruments

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
+0.90%

CAD Models

Download Texas Instruments LM48411TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM48413TL/NOPB
1.2-W, stereo, analog input Class-D audio amp w/selectable gain, 3D enchancement & EMI suppression 18-DSBGA -40 to 85
Texas InstrumentsLM48560TL/NOPB
Texas Instruments Audio Amp IC, DSBGA, 16-Pin, 1W Max
Texas InstrumentsLM48860TL/NOPB
50-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 12-DSBGA -40 to 84

Descriptions

Descriptions of Texas Instruments LM48411TL/NOPB provided by its distributors.

2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Audio Amp Speaker 2-CH Stereo 2.5W Class-D 16-Pin uSMD T/R
0.05%@8Ω@500mW, 0.03%@8Ω@300mW 2-Ch (Stereo) 2.4V 2.5*2@4Ω 5.5V Class D BGA SMD, Adhesive Mount
IC, AUDIO AMP, STER D, POWERWISE; Amplifier Class:D; No. of Channels:2; Output Power:2.5W; Supply Voltage Range:2.4V to 5.5V; THD + N:0.05% @ 500mW, 8ohm, VDD=3.6V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:µSMD; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:48411; Load Impedance Min:4ohm; Output Power Pout:1W; Package / Case:Bump Micro SMD; Power Rating RMS:2.5W; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48411TL/NOPB.
  • LM48411TLNOPB