Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2012D2YZHR

2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2012D2YZHR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Datasheet8 pages19 years ago

LCSC

SHENGYU ELECTRONICS

element14 APAC

HQonline

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TPA2012D2YZHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.946
Stock
1,483,991
357,700
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
16
16
Number of Channels
2
2
Output Power
2.1 W
2.1 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
69 dB
69 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2012D2YZHR.

Related Parts

Texas InstrumentsLM4674SQ/NOPB
Filterless 2.5 Stereo Class D Audio Power Amplifier 16-WQFN -40 to 85
Texas InstrumentsLM48411TLX/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsLM4928TL/NOPB
1.2 Watt Stereo Fully Diff Audio Pwr Amp w/ RF Suppression & Shutdown Low 16-DSBGA -40 to 85
Analog DevicesSSM2306CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R
Analog DevicesSSM2304CPZ-REEL7
Audio Amp Speaker 2-CH Stereo 2.4W Class-D 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2012D2YZHR provided by its distributors.

2.1-W, stereo, analog input Class-D audio amp with selectable gain 16-DSBGA -40 to 85
Audio Amp Speaker 2-CH Stereo 2.1W Class-D 16-Pin DSBGA T/R
Amplifiers - Audio Power 2.1W Stereo Class-D Aud Power Amplifier
IC, AUDIO POWER AMP, D, STEREO, 16-DSBGA
IC AMP AUDIO PWR 2.1W D 2.5V ~ 5.5V -40°C ~ 85°C 16DSBGA
0.14%@ 8Ω @ 1W 2-Channel (Stereo) 2.5V 2.1*2 @ 4Ω 5.5V 4Ω D kind BGA SMD mount 2.3mm*2.3mm*480μm
EAR99 TPA2012 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 3/5V 480mum 2.1W x 2 @ 4Ohm 6mA
IC, AUDIO POWER AMP, D, STEREO, 16-DSBGA; Amplifier Class:D; No. of Channels:2; Output Power:2.1W; Supply Voltage Range:2.5V to 5.5V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:DSBGA; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Load Impedance Min:4ohm; Output Power Pout:1.2W; Package / Case:DSBGA; Power Rating RMS:2.1W; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.