Texas Instruments TPA112D

150-MW Stereo Audio Power Amplifier | IC Amp Audio Pwr .07W Ster 8SOIC
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA112D.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages26 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPA112D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 0.872
Stock
384,721
672,664
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
-
-
Output Power
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA112DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA122DR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA122D
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode

Descriptions

Descriptions of Texas Instruments TPA112D provided by its distributors.

150-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .07W STER 8SOIC
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin SOIC Tube
150-mW, stereo, analog input Class-AB audio amplifier 8-SOIC
2% Headset,2-Channel(Stereo) 2.5V 0.07*2 @ 8Ω 5.5V 32Ω AB kind SO SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.