Texas Instruments TPA0211EVM

TPA0211 Audio Amplifier Evaluation Board
$ 60.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0211EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPA0211EVM provided by its distributors.

TPA0211 Audio Amplifier Evaluation Board
EVALUATION BOARD, AMPLIFIER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TPA0211; Type de kit d'application: Amplificateur; Application Sous Type: Amplificateur audio de puissance - Classe AB; Contenu
EVALUATION BOARD, AMPLIFIER; Silicon Manufacturer:Texas Instruments TPA0211EVM; Silicon Core Number:TPA0211; Kit Application Type:Amplifier; Application Sub Type:Audio Power Amplifier - Class AB; Kit Contents:Eval Board TPA0211; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:2W Mono Bridged Output Drive, Ultra-low Shutdown Control, Tiny 8-pin MSOP PowerPAD Package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA0211EVM .