Texas Instruments TP3054N/NOPB

TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3054N/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

element14

Jameco (USA)

CAD Models

Download Texas Instruments TP3054N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTP3057AN
Contains Lead Through Hole ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 5.08mm 4.75V
Texas InstrumentsTP3057N/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Texas InstrumentsTP3054N
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
MicrochipTC500CPE
±4.57.5 10sps 16bit 10mW 1 16 ±4.5V~7.5V PDIP-16 Through hole mounting 19.05mm*6.35mm*3.3mm

Descriptions

Descriptions of Texas Instruments TP3054N/NOPB provided by its distributors.

TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Tube e3 Obsolete Matte Tin (Sn) codec 1B 4.75V 3.3mm 5mA
Audio Codec 1ADC / 2DAC 16-Pin PDIP Tube
IC FILTER ENHANCE INTERFAC 16DIP
IC, AUDIO CODEC, 16DIP; Audio CODEC Type:PCM / Filter; No. of ADCs:1; No. of DACs:1; No. of Input Channels:1; No. of Output Channels:1; ADC / DAC Resolution:8bit; Sampling Rate:8kSPS; Interface Type:Serial; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-25°C to +125°C; Audio IC Case Style:DIP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:3054; Interface:Serial; Interface Type:Serial, PCM; No. of ADC/DACs:1/2; Package / Case:DIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP3054NNOPB