Texas Instruments TP3057N/NOPB

$ 2.509

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3057N/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

TME

element14

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TP3057N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTP3054N
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Texas InstrumentsTP3054N/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Texas InstrumentsTP3057AN
Contains Lead Through Hole ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 5.08mm 4.75V
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16

Descriptions

Descriptions of Texas Instruments TP3057N/NOPB provided by its distributors.

TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
; No. of ADC/DAC:1/2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole; Package/Case:DIP; No. of Pins:16; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
CODECS, ENHANCED SERIAL INTERDACE; Audio CODEC Type:PCM / Filter; No. of ADCs:1; No. of DACs:1; No. of Input Channels:1; No. of Output Channels:1; ADC / DAC Resolution:8bit; Sampling Rate:8kSPS; Interface Type:Serial; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-25°C to +125°C; Audio IC Case Style:DIP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Base Number:3057; Interface:Serial; Interface Type:Serial; No. of ADC/DACs:1/1; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:MDIP; Resolution:8Bits; Supply Voltage Max:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP3057N/NOPB.
  • TP3057NNOPB