Microchip TC500CPE

±4.57.5 10sps 16bit 10mW 1 16 ±4.5V~7.5V PDIP-16 Through hole mounting 19.05mm*6.35mm*3.3mm
$ 3.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC500CPE.

element14 APAC

Datasheet38 pages18 years ago

Farnell

element14

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-7.66%

CAD Models

Download Microchip TC500CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.063
$ 4.275
$ 4.275
Stock
146,275
111,489
111,489
Authorized Distributors
6
6
6
Number of Bits
16
17
17
Number of Channels
1
1
1
Max Power Dissipation
10 mW
10 mW
10 mW
Power Dissipation
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC500ACPE
TC500A 16-DIP (0.300 7.62mm) Serial CMOS analog front end ic ±4.5V~7.5V 10sps 70C 10mW
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3304-CI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin PDIP - Tube
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20

Descriptions

Descriptions of Microchip TC500CPE provided by its distributors.

±4.57.5 10sps 16bit 10mW 1 16 ±4.5V~7.5V PDIP-16 Through hole mounting 19.05mm*6.35mm*3.3mm
TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope - PDIP-16
Analog Front End IC, 1 Channel, 16 bit, Microwire, 4.5 V to 7.5 V, 16 Pins, PDIP
TC500CPE; Analogue Front End IC; 1-channel 16 bit Serial-3 Wire; 16-Pin PDIP
TC500 16-DIP (0.300 7.62mm) EAR99 Active analog front end ic ±4.5V~7.5V 10mW
IC, 16BIT ADC, DIP16, 500; Resolution (Bits): 17bit; Sampling Rate: 10SPS; Input Channel Type: Differential; Data Interface: 3 Wire, Serial; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -4.5V; Supply Voltage Max: 7.5V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC500CPE.