Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP3054BN

Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 5V 19.305mm 0C~70C
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3054BN.

Augswan

Datasheet17 pages27 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TP3054BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.958
$ 1.958
Stock
519,905
380,599
380,599
Authorized Distributors
2
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Resolution
-
1 B
1 B
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP13057BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
Texas InstrumentsTP13054BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
Texas InstrumentsTP3067AN
COMMERCIAL Through Hole Non-RoHS Compliant CMOS IC CODEC PCM, Filter 0C~70C 24.325mm 5V 8b
MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP
MicrochipMIC5891BN
IC PWR DRIVER BIPOLAR 1:8 16DIP Power Switch/Driver 1:8 Bipolar 500mA 16-DIP

Descriptions

Descriptions of Texas Instruments TP3054BN provided by its distributors.

Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 5V 19.305mm 0C~70C
IC PCM CODEC & FILTER 16-DIP "PCM, Filter Interface Serial 16-PDIP"
Audio Codec 1ADC / 2DAC 16-Pin PDIP
Codecs - Linecard and POTS PCM CODEC
High Performance Voice Band Codec
PCM CODEC, MU-LAW, 1-FUNC, CMOS
IC DRVR 7 SEGMENT 4 DIGIT 40DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP3054BN.