Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP13057BN

Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP13057BN.

iiiC

Datasheet17 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TP13057BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTP3054BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 5V 19.305mm 0C~70C
Texas InstrumentsTP3054AN
COMMERCIAL Through Hole Non-RoHS Compliant CMOS IC CODEC PCM, Filter 0C~70C 19.305mm 5V
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
onsemiDM74S112N
J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Quad Transmitter RS-422/RS-485 16-Pin PDIP Tube / IC LINEDRVR QUAD EIA485 16-DIP
onsemiDM74S30N
NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments TP13057BN provided by its distributors.

Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
Audio Codec 1ADC / 2DAC 16-Pin PDIP
Codecs - Linecard and POTS PCM CODEC
High Performance Voice Band Codec
PCM CODEC, A-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.