Microchip MIC5891BN

SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5891BN.

TME

Datasheet7 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC5891BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.221
Stock
129,582
153,347
Authorized Distributors
0
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
12 V
12 V
Min Supply Voltage
5 V
5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
9 V
9 V
Case/Package
DIP
-
Packaging
Bulk
Bulk

Related Parts

MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP
MicrochipMIC5800YN
Latched Driver, Parallel-Input, 500 mA, 4, 5 V, 15 V, DIP, 14
MicrochipMIC5800BN
Latch Based Peripheral Driver, 4 Driver, 0.5A, BIMOS, PDIP14

Descriptions

Descriptions of Microchip MIC5891BN provided by its distributors.

SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16
IC DRVR LATCH 8BIT SER IN 16DIP
IC PWR DRIVER BIPOLAR 1:8 16DIP
Driver IC; Number of Drivers:1; Package/
IC MCU 8BIT 128KB FLASH 52LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.