Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP3067AN

COMMERCIAL Through Hole Non-RoHS Compliant CMOS IC CODEC PCM, Filter 0C~70C 24.325mm 5V 8b

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3067AN.

Sierra IC

Datasheet20 pages27 years ago

DigiKey

CAD Models

Download Texas Instruments TP3067AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
Stock
107,592
358,121
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
20
20
Resolution
1 B
1 B
Interface
-
2-Wire
Number of A/D Converters
-
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS374NG4
TEXAS INSTRUMENTS SN74LS374NG4 Flip-Flop, D Type, 24 mA, 4.75V to 5.25V, DIP-20
onsemiDM74S240N
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP W
Texas InstrumentsTP13057BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
onsemiDM74S30N
NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14
onsemiDM74S112N
J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments TP3067AN provided by its distributors.

COMMERCIAL Through Hole Non-RoHS Compliant CMOS IC CODEC PCM, Filter 0C~70C 24.325mm 5V 8b
Codecs - Linecard and POTS PCM CODEC
PCM CODEC; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
PCM CODEC, A-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.