Texas Instruments TP3054BDWR

Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R

Price and Stock

Alternate Parts

Price @ 1000
$ 2.003
$ 2.003
Stock
221,983
451,735
451,735
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP13054BDW
Surface Mount ROHS3Compliant CMOS GULL WING IC CODEC PCM, Filter -40C~85C 7.5mm 4.75V 8b
Texas InstrumentsTP3057ADW
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Texas InstrumentsTP3064BDW
Audio Codec 1ADC / 1DAC 20-Pin SOIC
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail
MicrochipRE46C180S16F
RE46C180 Series 6 to 12 V CMOS Ionization Type Smoke Detector IC - SOIC-16LD
10mA 24mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount,glue mount 9.9mm*3.9mm*1.5mm

Descriptions

Descriptions of Texas Instruments TP3054BDWR provided by its distributors.

Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
Audio & Video ICs Mono Serial Intfc PCM Codec/Filter
MONOLITHIC SERIAL INTERFACE COMBINED PCM CODEC AND FILTER
PCM CODEC, MU-LAW, 1-FUNC, CMOS / Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.