Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP3054AN

COMMERCIAL Through Hole Non-RoHS Compliant CMOS IC CODEC PCM, Filter 0C~70C 19.305mm 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3054AN.

Sierra IC

Datasheet17 pages27 years ago

DigiKey

CAD Models

Download Texas Instruments TP3054AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 1.755
Stock
84,125
521,898
521,898
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP13057BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
Texas InstrumentsTP3054BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 5V 19.305mm 0C~70C
Texas InstrumentsTP13054BN
Tube R-PDIP-T16 Obsolete NICKEL PALLADIUM GOLD codec 8b 5V 19.305mm -40C~85C
MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
MicrochipMIC5891BN
IC PWR DRIVER BIPOLAR 1:8 16DIP Power Switch/Driver 1:8 Bipolar 500mA 16-DIP
MicrochipMIC5822YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP

Descriptions

Descriptions of Texas Instruments TP3054AN provided by its distributors.

COMMERCIAL Through Hole Non-RoHS Compliant CMOS IC CODEC PCM, Filter 0C~70C 19.305mm 5V
PCM Codec, MU-Law, 1-Func, CMOS, PDIP16
Audio Codec 1ADC / 2DAC 16-Pin PDIP
Codecs - Linecard and POTS PCM CODEC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.