Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TP3054ADW

IC COMBO CODEC/FILTER 16-SOIC "PCM, Filter Interface Serial 16-SOIC"

$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3054ADW.

Sierra IC

Datasheet17 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TP3054ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.003
$ 2.003
Stock
115,080
415,631
415,631
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTP13054BDW
IC COMBO CODEC/FILTER 16-SOIC "PCM, Filter Interface 8 b Serial 16-SOIC"
Texas InstrumentsTP3057ADW
IC COMBO CODEC/FILTER 16-SOIC "PCM, Filter Interface Serial 16-SOIC"
Texas InstrumentsTP3054BDWR
Audio Codec 1ADC / 2DAC 16-Pin SOIC T/R
MicrochipMCP3304-CI/SL
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin SOIC N Tube
Analog DevicesDS28E04S-100+
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N
Analog DevicesDS28E04S-100+T
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TP3054ADW provided by its distributors.

IC COMBO CODEC/FILTER 16-SOIC "PCM, Filter Interface Serial 16-SOIC"
Tube R-PDSO-G16 Obsolete NICKEL PALLADIUM GOLD codec 5V 10.3mm 0C~70C
Audio Codec 1ADC / 2DAC 16-Pin SOIC
Codecs - Linecard and POTS PCM CODEC
PCM CODEC, MU-LAW, 1-FUNC, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.