Analog Devices MAX519BCSE

D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
$ 3.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX519BCSE.

_legacy Avnet

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX519BCSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 8.907
$ 8.907
Stock
155,576
128,122
128,122
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
400 ksps
-
-
Polarity
-
-
-
Interface
2-Wire, I2C
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX519ACSE
DAC 2-CH R-2R 8-bit 16-Pin SOIC N
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912-E/SL
DAC 2-CH Resistor-String 10-bit 14-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP4912T-E/SL
DAC 2-CH Resistor-String 10-bit Automotive 14-Pin SOIC N T/R
Analog DevicesAD7399BRZ-REEL
IC DAC 10BIT V-OUT 16SOIC / 10 Bit Digital to Analog Converter 4 16-SOIC
Analog DevicesMAX5105EWP
Surface Mount DUAL GULL WING 2002 Digital to Analog Converter -40C 1mA 2.65mm 800mW

Descriptions

Descriptions of Analog Devices MAX519BCSE provided by its distributors.

D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO16
Surface Mount DUAL GULL WING 2002 Digital to Analog Converter 0C 5mA 9.9mm 696mW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
4.5V~5.5V 400Ksps 8bit 2 8 2-WireSerial,I²C 4.5V~5.5V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
DAC 2-CH R-2R 8-bit 16-Pin SOIC N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated