Texas Instruments TNETE2201BPJDRG4

1.25-Gigabit Ethernet Transceiver 64-HTQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201BPJDRG4.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages24 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments TNETE2201BPJDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
Stock
137,096
533,749
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
64
64
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
1.25 Gbps
1.25 Gbps
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.47 V
3.47 V

Related Parts

Texas InstrumentsTLK2201BIRCP
ROHS3Compliant GULL WING Full Transceiver Transceiver -40C~85C 1.6Gbps 226.909583mg 111mA
Texas InstrumentsTLK2201BIRCPR
e4 TLK2201 Tape & Reel (TR) IEEE 802.3 interface receiver 2.5V 111mA 226.909583mg 1.6Gbps
Texas InstrumentsTLK2201BRCP
Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP Tray
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP

Descriptions

Descriptions of Texas Instruments TNETE2201BPJDRG4 provided by its distributors.

1.25-Gigabit Ethernet Transceiver 64-HTQFP
ETHERNET TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE;
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes; Driver Case Style:HTQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.