Texas Instruments TLK2201BIRCPR

Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP T/R
$ 8.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201BIRCPR.

Newark

Datasheet24 pages13 years ago
Datasheet24 pages10 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2201BIRCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.273
$ 10.778
$ 10.778
Stock
217,804
616,028
616,028
Authorized Distributors
1
4
4
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTLK2201BRCPR
1.0 to 1.6-Gb Ethernet transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK1201RCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLK2201BIRCPR provided by its distributors.

Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP T/R
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85
Ethernet Transceiver, 1600Mbps, 2.7V, IEEE 802.3, CMOS, PQFP64
2.3V 2.7V 1.6Gbps QFP SMD, Adhesive Mount 10mm × 10mm × 800μm
Serializers and Deserializers 1.2 to 1.6 Gb Ethernet Transceiver
IC, ETHERNET TRANSCEIVER, 2.7V, HVQFP-64
PHY 1-CH 2.5V 64-Pin HVQFP EP T/R
HTQFP-64(10x10) Ethernet ICs ROHS
IC TRANSCEIVER FULL 1/1 64HVQFP
IC ETHRNT XCVR 1.2-1.6GBPS 64HVQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.