Texas Instruments TLK2201BRCP

Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP Tray
$ 8.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201BRCP.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2201BRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.86
$ 10.778
$ 10.778
Stock
788,440
618,101
618,101
Authorized Distributors
3
4
4
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLK2201BIRCPR
Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP T/R
Texas InstrumentsTLK1211RCP
Gigabit Ethernet SerDes for PON 64-HVQFP -40 to 85
Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLK2201BRCP provided by its distributors.

Ethernet TXRX Single Chip 1-Port 2.5V 1.6Gbps 64-Pin HVQFP EP Tray
1.0 to 1.6-Gb Ethernet transceiver 64-HVQFP 0 to 70
Ethernet Transceiver, 1600Mbps, 2.7V, IEEE 802.3, CMOS, PQFP64
1 2.3V 2.7V 1.6Gbps QFP SMD mount 10mm*10mm*800μm
IC TRANSCEIVER FULL 1/1 64HVQFP
TLK2201B - FALSE POWER - ON FIXED<AZ
IC ETHERNT TXRX 1-1.6GBPS 64HVQF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.